Analog Devices / Linear Technology LTC1445IS

Comparator Quad ±5.5 Volt/11 Volt 16-Pin SOIC N

Price and Stock

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Output Current15 µA
Output TypeTTL
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current8.5 µA
Response Time12 µs
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1445IS.

Upverter
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Linear Technology
Technical Drawing1 page11 years ago
Jameco
Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 5.007
$ 5.007
Stock
35,437
123,095
123,095
Authorized Distributors
0
8
8
Case/Package
S
S
S
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1445IS.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1445IS provided by its distributors.

Comparator Quad ±5.5 Volt/11 Volt 16-Pin SOIC N
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
IC,VOLT COMPARATOR,QUAD,CMOS,SOP,16PIN,PLASTIC
LTC1445 - Ultralow Power Quad Comparators with Reference
IC COMP W/REF LOWPWR QUAD 16SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Output Current15 µA
Output TypeTTL
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay12 µs
Quiescent Current8.5 µA
Response Time12 µs
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1445IS.

Upverter
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Linear Technology
Technical Drawing1 page11 years ago
Jameco
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago