Analog Devices / Linear Technology LTC1443IDHD#TR

LTC1443 - Ultralow Power Quad Comparators with Reference

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LTC1443IDHD#TRContact
>1wk

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1443IDHD#TR.

Upverter
Datasheet14 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1443IDHD#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1443IDHD#TR provided by its distributors.

LTC1443 - Ultralow Power Quad Comparators with Reference

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins16
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1443IDHD#TR.

Upverter
Datasheet14 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant