Analog Devices LTC1442IS8#PBF

Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage3 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Current5.7 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels2
Number of Elements2
Operating Supply Voltage3 V
Output Current20 µA
Output TypeTTL
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay15 µs
Quiescent Current5.7 µA
Response Time5 µs
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1442IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-7.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1442IS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1442IS8#PBF provided by its distributors.

Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Ultralow Power Single/Dual Comparator with Reference
Comparator Dual ±5.5V/11V 8-Pin SOIC N Tube
Analog Comparators uP Dual COMPARATOR 1% 1.182V Ref
COMPARAT, UP, DUAL, 1.182VREF, 8SOIC
Ultralow Pwr 1x/2x Comp w/ Ref
IC COMPARATOR 2 W/VOLT REF 8SO
Micropower Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Output Type:TTL / CMOS; Supply Current:3.5µA; Supply Voltage Min:2V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1442IS8PBF

Technical Specifications

Physical
Case/PackageS
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage3 V
Hysteresis50 mV
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Current5.7 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels2
Number of Elements2
Operating Supply Voltage3 V
Output Current20 µA
Output TypeTTL
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay15 µs
Quiescent Current5.7 µA
Response Time5 µs
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1442IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages17 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements