Analog Devices / Linear Technology LTC1435CG

DC DC Cntrlr Single-OUT Step Down 3.5V to 36V 16-Pin SSOP

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Technical
Clock SyncNo
Duty Cycle99 %
Max Duty Cycle99 %
Max Frequency138 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
PackagingBulk
Switching Frequency400 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1435CG.

Augswan
Datasheet20 pages27 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages27 years ago

Alternate Parts

Price @ 1000
$ 9.865
$ 8
Stock
140,729
38,443
77,792
Authorized Distributors
0
5
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.5 V
-
Max Supply Voltage
-
36 V
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1435CG.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1435CG provided by its distributors.

DC DC Cntrlr Single-OUT Step Down 3.5V to 36V 16-Pin SSOP
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,SSOP,16PIN,PLASTIC
LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator
Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16
QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 900MHz, GbE, PCIe, DDR3,SATA, VoIP, DECT,DPI, 0 to 70C Ta
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Technical
Clock SyncNo
Duty Cycle99 %
Max Duty Cycle99 %
Max Frequency138 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
PackagingBulk
Switching Frequency400 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1435CG.

Augswan
Datasheet20 pages27 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago