Analog Devices / Linear Technology LTC1419AIG

1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1.25 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation240 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Number of Bits14
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar
Power Dissipation240 mW
Resolution1.75 B
Sampling Rate800 ksps
Schedule B8542390000
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1419AIG.

Component Distributors Inc.
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet20 pages17 years ago

Alternate Parts

Price @ 1000
$ 48.82
$ 48.82
Stock
2,431
57,728
57,728
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
800 ksps
800 ksps
800 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1419AIG.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1419AIG provided by its distributors.

1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SSOP
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
LTC1419 - 14-Bit, 800ksps Sampling A/D Converter with Shutdown

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1.25 LSB
InterfaceParallel
Max Dual Supply Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation240 mW
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Number of Bits14
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar
Power Dissipation240 mW
Resolution1.75 B
Sampling Rate800 ksps
Schedule B8542390000
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1419AIG.

Component Distributors Inc.
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago