Analog Devices LTC1418CG#TRPBF

Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)2 LSB
InterfaceParallel, Serial
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation31.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar, Unipolar
Power Dissipation31.5 mW
Resolution1.75 B
Sampling Rate200 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1418CG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet30 pages8 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages25 years ago
iiiC
Datasheet28 pages25 years ago
Component Distributors Inc.
Datasheet28 pages25 years ago

Alternate Parts

Price @ 1000
$ 14.59
$ 14.59
Stock
77,418
47,167
47,167
Authorized Distributors
3
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1418CG#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1418CG#TRPBF provided by its distributors.

Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R
ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28
Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O
Analog to Digital Converters - ADC L Pwr, 14-B, 200ksps ADC w/ Serial & Par

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1418CGTRPBF

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Dual Supply Voltage5 V
Integral Nonlinearity (INL)2 LSB
InterfaceParallel, Serial
Max Dual Supply Voltage5.25 V
Max Operating Temperature70 °C
Max Power Dissipation31.5 mW
Max Supply Voltage5.25 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar, Unipolar
Power Dissipation31.5 mW
Resolution1.75 B
Sampling Rate200 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1418CG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet30 pages8 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages25 years ago
iiiC
Datasheet28 pages25 years ago
Component Distributors Inc.
Datasheet28 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements