Analog Devices LTC1408IUH#PBF

ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits14
Number of Elements1
Number of Inputs6
Operating Supply Voltage3 V
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate600 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1408IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-39.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1408IUH#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1408IUH#PBF provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Single ADC 600ksps 14-bit Serial 32-Pin QFN EP
6 Channel, 14-Bit, 600ksps Simultaneous Sampling ADC with Shutdown
14Bit 2.7V~3.6V 600kHz SPI QFN-32-EP(5x5) Analog To Digital Converters (ADCs) ROHS
Analog to Digital Converters - ADC 6 Ch, 14-B, 600ksps Simultaneous Smpl AD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1408IUHPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits14
Number of Elements1
Number of Inputs6
Operating Supply Voltage3 V
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate600 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1408IUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements