Analog Devices LTC1408CUH-12#TRPBF

ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, PQCC32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation15 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
Sampling Rate600 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1408CUH-12#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Alternate Parts

Price @ 1000
$ 9.921
$ 9.921
Stock
26,902
98,175
98,175
Authorized Distributors
2
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
600 ksps
600 ksps
600 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1408CUH-12#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1408CUH-12#TRPBF provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 6 Channel, Serial Access, PQCC32
ADC Single 600ksps 12-bit Serial 32-Pin QFN EP T/R
6 Channel, 12-Bit, 600ksps Simultaneous Sampling ADC with Shutdown
Analog to Digital Converters - ADC 6 Ch, 12-B, 600ksps Simultaneous Smpl AD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1408CUH-12TRPBF
  • LTC1408CUH12TRPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation15 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
Sampling Rate600 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1408CUH-12#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements