Analog Devices LTC1407IMSE-1#PBF

ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation14 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate3 Msps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1407IMSE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages14 years ago
Nu Horizons
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+1119%

Alternate Parts

Price @ 1000
$ 8.473
$ 7.38
$ 7.38
Stock
66,433
104,949
104,949
Authorized Distributors
7
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1407IMSE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1407IMSE-1#PBF provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
2-Channel Single ADC 3Msps 12-bit Serial 10-Pin MSOP EP Tube
Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation14 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate3 Msps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1407IMSE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages14 years ago
Nu Horizons
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements