Analog Devices LTC1407ACMSE-1#PBF

ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation14 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.7 mA
Number of Bits14
Number of Channels2
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate3 Msps
Supply TypeSingle
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1407ACMSE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet24 pages15 years ago
iiiC
Datasheet26 pages14 years ago
Nu Horizons
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Inventory History

3 month trend:
-16.59%

Alternate Parts

Price @ 1000
$ 13.24
$ 14.74
$ 14.74
Stock
161,699
118,010
118,010
Authorized Distributors
7
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1407ACMSE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1407ACMSE-1#PBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
Dual Channel Single ADC 3Msps 14-bit Serial 10-Pin MSOP EP
Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1407ACMSE-1PBF
  • LTC1407ACMSE1#PBF
  • LTC1407ACMSE1PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)4 LSB
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation14 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.7 mA
Number of Bits14
Number of Channels2
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate3 Msps
Supply TypeSingle
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1407ACMSE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages14 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet24 pages15 years ago
iiiC
Datasheet26 pages14 years ago
Nu Horizons
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements