Analog Devices LTC1403IMSE#TRPBF

Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation12 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityUnipolar
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate2.8 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1403IMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages7 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1403IMSE#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1403IMSE#TRPBF provided by its distributors.

Single ADC SAR 2.8Msps 12-bit Serial 10-Pin MSOP EP T/R
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
12-Bit, 2.8Msps Serial ADC in MSOP
Serial 12-Bit, 2.8Msps Sampling ADCs with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1403IMSETRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation12 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityUnipolar
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate2.8 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1403IMSE#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages7 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements