Analog Devices LTC1403AHMSE#PBF

Single ADC SAR 2.8Msps 14-bit Serial Automotive 10-Pin MSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation12 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityUnipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate2.8 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1403AHMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet22 pages7 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet22 pages11 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.65
$ 14.71
$ 14.71
Stock
94,943
74,943
74,943
Authorized Distributors
4
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
2.8 Msps
2.8 Msps
2.8 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1403AHMSE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1403AHMSE#PBF provided by its distributors.

Single ADC SAR 2.8Msps 14-bit Serial Automotive 10-Pin MSOP EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown
14-bit, 2.8Msps Serial ADC (H-grade)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1403AHMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Power Dissipation12 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityUnipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate2.8 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1403AHMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet22 pages7 years ago
Linear Technology
Datasheet20 pages17 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet22 pages11 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements