Analog Devices / Linear Technology LTC1400CS8#TR

LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation160 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
Sampling Rate400 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1400CS8#TR.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet20 pages18 years ago
iiiC
Datasheet20 pages18 years ago

Alternate Parts

Price @ 1000
$ 8.657
$ 8.657
Stock
1
59,710
59,710
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1400CS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1400CS8#TR provided by its distributors.

LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown
IC ADC 12BIT 400KSPS SHTDN 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1400CS8-TR
  • LTC1400CS8TR

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation160 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
Sampling Rate400 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1400CS8#TR.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet20 pages18 years ago
iiiC
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant