Analog Devices / Linear Technology LTC1289BCSW#TR

LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceParallel, Serial
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits12
Resolution1.5 B
Sampling Rate25 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1289BCSW#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages17 years ago

Alternate Parts

Price @ 1000
$ 50.572
$ 50.572
Stock
1
72,653
72,653
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
20
20
Number of Bits
12
12
12
Sampling Rate
25 ksps
25 ksps
25 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1289BCSW#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1289BCSW#TR provided by its distributors.

LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System
IC DATA ACQ SYS 12BIT 3V 20SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
InterfaceParallel, Serial
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits12
Resolution1.5 B
Sampling Rate25 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1289BCSW#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant