Analog Devices / Linear Technology LTC1265ISTR

LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage13 V
PackagingTape and Reel
Switching Frequency700 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1265ISTR.

Upverter
Datasheet16 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 6.29
$ 6.29
Stock
2,500
100,895
100,895
Authorized Distributors
0
6
6
Case/Package
S
S
S
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
-
4 V
4 V
Max Input Voltage
-
13 V
13 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
13 V
13 V
Efficiency
-
95 %
95 %
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1265ISTR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1265ISTR provided by its distributors.

LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter
IC REG MULT CONFG INV ADJ 14SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1265IS#TR

Technical Specifications

Physical
Case/PackageS
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage13 V
PackagingTape and Reel
Switching Frequency700 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1265ISTR.

Upverter
Datasheet16 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant