Analog Devices / Linear Technology LTC1232CS8

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage4.74 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Voltage5 V
Power Dissipation500 mW
ResetActive High/Active Low
Reset Timeout250 ms
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1232CS8.

Upverter
Datasheet8 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages15 years ago
Nu Horizons
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.59
$ 2.59
$ 3.087
$ 4.298
$ 2.67
$ 2.67
$ 3.169
$ 2.572
Stock
34,372
875,956
875,956
443,098
970,478
902,706
902,706
412,543
549,899
Authorized Distributors
0
8
8
8
7
6
6
7
5
Case/Package
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
-
SOIC
Number of Pins
8
8
8
8
8
8
8
8
8
Number of Voltages Monitored
1
1
1
-
1
1
1
-
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
-
Active High/Active Low
Active High/Active Low
Active High/Active Low
-
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
-
250 ms
250 ms
250 ms
-
-
Undervoltage Threshold
-
4.25 V
4.25 V
-
4.25 V
4.25 V
4.25 V
-
4.25 V
Overvoltage Threshold
-
4.49 V
4.49 V
-
4.49 V
4.49 V
4.49 V
-
4.49 V
Watchdog Timer
Yes
Yes
Yes
-
Yes
Yes
Yes
-
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
-
4.5 V
4.5 V
4.5 V
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
-
5.5 V
5.5 V
5.5 V
-
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1232CS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1232CS8 provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,8PIN,PLASTIC
LTC1232 - Microprocessor Supervisory Circuit
IC MPU SUPERVISORY CIRCUIT 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1232-CS8

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage4.74 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Voltage5 V
Power Dissipation500 mW
ResetActive High/Active Low
Reset Timeout250 ms
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1232CS8.

Upverter
Datasheet8 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages15 years ago
Nu Horizons
Datasheet8 pages19 years ago
iiiC
Datasheet8 pages19 years ago
Component Distributors Inc.
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago