Analog Devices LTC1174CS8-3.3#PBF

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Efficiency94 %
Frequency200 kHz
Max Input Voltage18.5 V
Max Operating Temperature70 °C
Min Input Voltage4 V
Min Operating Temperature0 °C
Nominal Output Voltage-3.3 V
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current450 µA
Schedule B8542390000
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1174CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1174CS8-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1174CS8-3.3#PBF provided by its distributors.

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 3.3V 0.423A 8-Pin SOIC N Tube
High Efficiency Step-Down and Inverting DC/DC Converter
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:13.5V; Output Voltage Max:3.46V; Output Current Max:0.432A; Switching Frequency Max:200kHz; Supply Voltage Min:4V; Supply Voltage Max:13.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1174CS8-33#PBF
  • LTC1174CS833PBF

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Efficiency94 %
Frequency200 kHz
Max Input Voltage18.5 V
Max Operating Temperature70 °C
Min Input Voltage4 V
Min Operating Temperature0 °C
Nominal Output Voltage-3.3 V
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current450 µA
Schedule B8542390000
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1174CS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements