Linear Technology LTC1150CN8#PBF

LTC1150 - ±15V Zero-Drift Operational Amplifier with Internal Capacitors

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LTC1150CN8#PBF-ND 194 Buy Now »
USD
7.44 7.44 3.85 3.85 3.85
Newark
55M9396 325 Buy Now »
USD
7.40 7.40 3.85 3.85 3.85
Chip One Stop Japan 2
C1S424500293753 11 Buy Now »
JPY
817.00 801.00 801.00 801.00 801.00
C1S424500063578 24 Buy Now »
JPY
711.00 501.00 501.00 501.00 501.00
Farnell
9560874 502 Buy Now »
GBP
5.24 5.24 2.89 2.89 2.89
element14 APAC
9560874 532 Buy Now »
SGD
11.57 11.57 6.80 6.80 6.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
LTC1150CN8#PBF 127 ··
STLAA.com
LTC1150CN8PBF 3,687 ··
Ewing Components
LTC1150CN8#PBF 32,000 Send RFQ »
Abacus Technologies
LTC1150CN8#PBF 727 ··
RS Components
5455629 170 Buy Now »
GBP
4.96 4.76 3.54 3.47 3.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LTC1150CN8#PBF Contact ··
USD
4.91 4.91 4.91
North Star Micro
LTC1150CN8#PBF Contact ··
Chip 1 Exchange
LTC1150CN8#PBF Contact ··
TransparentC
LTC1150CN8#PBF Contact ··
XS Micro
LTC1150CN8#PBF Contact ··

Descriptions

Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:Zero Drift; Slew Rate:3V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:2.5MHz ;RoHS Compliant: Yes
Newark
IC, OP AMP, ZERO DRIFT, 1150, DIP8; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:2.5MHz; Slew Rate:3V/µs; Supply Voltage Range:4.75V to 32V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:1150; Frequency:550Hz; Gain Bandwidth:2.5MHz; Gain Bandwidth:2.5MHz; IC Generic Number:1150; Input Offset Drift Max:0.05µV/°C; Input Offset Voltage Max:10µV; Logic Function Number:1150; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Zero-Drift Bridge; Package / Case:DIP; Settling Time:20ms; Slew Rate:3V/µs; Supply Current:200µA; Supply Current Max:2mA; Supply Voltage + Nom:32V; Supply Voltage Max:32V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Single precision op amp LTC1150CN8 DIP8
RS Components
OP AMP, ZERO DRIFT, 1150, DIP8; No. of Amplifiers:1; Op Amp Type:Zero Drift; Gain, Bandwidth -3dB:2.5MHz; Slew Rate:3; Voltage, Supply Min:4.75V; Voltage, Supply Max:32V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS Zero-Drift; Bandwidth:2.5MHz; Base Number:1150; Current, Supply:200µA; Current, Supply Max:2mA; Frequency:550Hz; Gain Bandwidth:2.5MHz; IC Generic Number:1150; Input Offset Drift, Max:0.05µV/°C; Logic Function Number:1150; Operational Amplifier Features:Zero-Drift Bridge; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Settling:20ms; Voltage, Input Offset Max:10µV; Voltage, Supply +Nom:32V
Farnell
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1150CN8#PBF
iiiC
LTC1150 - ±15V Zero-Drift Operational Amplifier with Internal Capacitors
Linear Technology
SP Amp Zero Drift Amplifier Single 32V 8-Pin PDIP N
Chip One Stop Japan
IC OPAMP CHOPPER 2.5MHZ 8DIP
Digi-Key

Technical Specifications

Case / Package / Footprint PDIP
Packaging Tube
Gain Bandwidth Product 2.5 MHz
Number of Circuits 1
Number of Channels 1
REACH SVHC Compliance No SVHC
Bandwidth 2.5 MHz
RoHS Compliant
Supply Current 200 µA
Supply Voltage (DC) 32 V
Number of Pins 8
Slew Rate 3 V/μs
Frequency 550 Hz
Mounting Type Through Hole
Lead-Free Status Lead Free

Documents

Factory Futures
Datasheet 16 pages 13 years ago
Linear Technology
Technical Drawing 1 page 5 years ago
Nu Horizons
Datasheet 16 pages 13 years ago
iiiC
Datasheet 16 pages 13 years ago
Farnell
Datasheet 20 pages 14 years ago
Datasheet 16 pages 9 years ago
Jameco
Datasheet 17 pages 8 years ago

Images

Alternate Names

LINEAR TECH LTC1150CN8#PBF
LINEAR LTC1150CN8#PBF
LTC LTC1150CN8#PBF
L/T LTC1150CN8#PBF
LIN LTC1150CN8#PBF
LINEAR TEC LTC1150CN8#PBF
LINEAR TECHNOLOGY CORP LTC1150CN8#PBF
LINEAR TECHNOLOGIES LTC1150CN8#PBF
LINE LTC1150CN8#PBF
LTNEAR LTC1150CN8#PBF
LINEA LTC1150CN8#PBF
LIN TECH LTC1150CN8#PBF
LINEAR TECHNOLOGY CORPORATION LTC1150CN8#PBF
LINEAR TECHN LTC1150CN8#PBF
LINEAR INTEGRATED SYSTEMS LTC1150CN8#PBF
LINEAR TECHNOLO LTC1150CN8#PBF
PBF LTC1150CN8#PBF
LNRTEC LTC1150CN8#PBF
LINR LTC1150CN8#PBF
LTI LTC1150CN8#PBF
LNRTECH LTC1150CN8#PBF
LT-ZY LTC1150CN8#PBF
LT-ACR LTC1150CN8#PBF
LT-TE LTC1150CN8#PBF
LTC ELECT LTC1150CN8#PBF

Search for other parts like LTC1150 »