Analog Devices LTC1099CN#PBF

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation55 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Converters3
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation75 mW
Resolution1 B
Sampling Rate400 ksps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1099CN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages23 years ago
Newark
Datasheet16 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages23 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 16.285
$ 31.135
$ 31.135
Stock
101,729
59,460
59,460
Authorized Distributors
4
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1099CN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1099CN#PBF provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20
1-Channel Single ADC Semiflash 400ksps 8-bit Parallel 20-Pin PDIP N Tube
High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold
Analog to Digital Converters - ADC 8-Bit ADC with 2.5us Conversion Time
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:1; Data Interface:Parallel; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:0.5LSB ;RoHS Compliant: Yes
8BIT ADC, DIP20, 1099; Resolution, Bits:8bit; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Max:5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Base Number:1099; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:1.4µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1099CNPBF

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation55 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Converters3
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation75 mW
Resolution1 B
Sampling Rate400 ksps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1099CN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages23 years ago
Newark
Datasheet16 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements