Analog Devices / Linear Technology LTC1064-1ACN#PBF

Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, CMOS, PDIP14
Production

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Frequency20 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Circuits1
TypeActive
Dimensions
Height3.937 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1064-1ACN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages21 years ago
Upverter
Technical Drawing1 page2 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 44.521
$ 23.912
Stock
61,435
48,575
Authorized Distributors
1
3
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1064-1ACN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1064-1ACN#PBF provided by its distributors.

Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, CMOS, PDIP14
LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter
1 8 PDIP-14 Switched Capacitor Filters ROHS
Active Filter 50kHz Clk Sweepable Cauer Filter
IC FILTR 8TH ORDR LOWPASS 14-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Frequency20 kHz
Max Dual Supply Voltage8 V
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Max Supply Voltage8 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Circuits1
TypeActive
Dimensions
Height3.937 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1064-1ACN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages21 years ago
Upverter
Technical Drawing1 page2 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements