Analog Devices LTC1059CS#PBF

Active Filter Single SW-CAP UNIV 2nd Order 40KHz 14-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage4.74 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Circuits1
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1059CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet8 pages21 years ago
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1059CS#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1059CS#PBF provided by its distributors.

Active Filter Single SW-CAP UNIV 2nd Order 40KHz 14-Pin SOIC N
Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO14
Tube LTC1059 Universal Switched Capacitor e3 interface filter -2.375V 8.65mm 40kHz -40C
High Performance Switched Capacitor Universal Filter
General-purpose 1 2 SOP-14 Switched Capacitor Filters ROHS
Hi Performance Switched Cap Un
IC FILTER 40KHZ SWITCHED 14SOIC
SOIC14 SWITCHED CAPACITOR FILT
Switch. Cap Univ.-Filter Bldg-Bl. 40kHz
Active Filter Switched Capacitor Filter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1059CSPBF

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.37 V
Min Operating Temperature-40 °C
Min Supply Voltage4.74 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Circuits1
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1059CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet8 pages21 years ago
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements