Analog Devices LTC1050CN8#PBF

Precision Zero-Drift Operational Amplifier with Internal Capacitors
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth2.5 MHz
Common Mode Rejection Ratio114 dB
Dual Supply Voltage5 V
Gain Bandwidth Product2.5 MHz
Input Bias Current75 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Current1.5 mA
Max Supply Voltage18 V
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Gain Bandwidth Product2.5 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain160 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1050CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages21 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago
X-ON
Datasheet17 pages4 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet16 pages21 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1050CN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1050CN8#PBF provided by its distributors.

Precision Zero-Drift Operational Amplifier with Internal Capacitors
Single zero-drift operational amplifier, DIP-8, LTC1050CN8#PBF
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8
SP Amp Chopper Stabilization Single +/-8V/16V Automotive 8-Pin PDIP N
Operational Amplifier Single 2.5MHz PDIP-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1050 CN8#PBF
  • LTC1050CN8-PBF
  • LTC1050CN8PBF

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth2.5 MHz
Common Mode Rejection Ratio114 dB
Dual Supply Voltage5 V
Gain Bandwidth Product2.5 MHz
Input Bias Current75 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage8 V
Max Operating Temperature85 °C
Max Supply Current1.5 mA
Max Supply Voltage18 V
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Gain Bandwidth Product2.5 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate4 V/µs
Voltage Gain160 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1050CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages21 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago
X-ON
Datasheet17 pages4 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet16 pages21 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements