Analog Devices LTC1042CN8#PBF

Linear Technology - LTC1042CN8#PBF - General Purpose Comparator, Dual 80NS DIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Input Bias Current300 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels2
Number of Elements1
Operating Supply Voltage3 V
Output TypeTTL
Propagation Delay80 µs
Quiescent Current3 mA
Response Time80 µs
Turn-On Delay Time80 µs
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1042CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages21 years ago
Component Distributors Inc.
Datasheet8 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1042CN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1042CN8#PBF provided by its distributors.

LINEAR TECHNOLOGY - LTC1042CN8#PBF - GENERAL PURPOSE COMPARATOR, DUAL 80NS DIP8
WINDOW COMPARATOR Comparator, 1 Func, 80000ns Response Time, CMOS, PDIP8
Comparator Single 16V 8-Pin PDIP N
General Purpose Comparator, Dual 80Ns Dip8; Comparator Type:micropower; No. Of Comparators:2 Comparators; Response Time:80Ns; Supply Voltage Range:2.8V To 16V; Comparator Case Style:dip; No. Of Pins:8Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1042CN8-PBF
  • LTC1042CN8PBF

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Input Bias Current300 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Channels2
Number of Elements1
Operating Supply Voltage3 V
Output TypeTTL
Propagation Delay80 µs
Quiescent Current3 mA
Response Time80 µs
Turn-On Delay Time80 µs
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1042CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages21 years ago
Component Distributors Inc.
Datasheet8 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet9 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements