Lite-On LTC-4727JR

Four Digit Seven Segment Super Red 0.4" Common Cathode Display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
160-1551-5-ND 2,708 Buy Now »
USD
3.96 3.30 2.38 1.76 1.65
Avnet
LTC-4727JR 1,248 Buy Now »
USD
1.71
Arrow
LTC-4727JR 37 Buy Now »
USD
2.19 1.96 1.75 1.68 1.66
Verical
LTC-4727JR 37 Buy Now »
USD
1.79 1.79 1.79
Chip One Stop Japan
C1S425000001703 37 Buy Now »
JPY
430.00 296.00 296.00 296.00 296.00
Mouser
859-LTC-4727JR 224 Buy Now »
USD
2.13 2.03 1.90 1.71 1.71
Future Electronics
LTC-4727JR 587 Buy Now »
USD
2.03 2.03 1.82 1.82
Rutronik
LED6775 0 ··
EUR
1.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LTC-4727JR 10,526 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTC-4727JR Contact ··
XS Micro
LTC-4727JR Contact ··

Descriptions

Displays Segmented Panel 4DIGIT 35LED Sup. Red CC 16-Pin PDIP
Avnet
LED 7-SEG .4" 4DGT SUPER RED CC
Digi-Key
Displays Panel 4DIGIT 35LED Sup. Red CC 14-Pin DIP
Chip One Stop Japan
Four Digit Seven Segment Super Red 0.4" Common Cathode Display
Future Electronics
7-SEG.DISPL.RED 4D 10MM C.C.
Rutronik
Displays Panel 4DIGIT 35LED Sup. Red CC 14-Pin DIP Module
Verical

Technical Specifications

Pin Pitch 2.54 mm
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Mounting Type Through Hole
Size-Height 7 mm
Number of Pins 16
Character Size-Height 10 mm
Size-Length 40.18 mm
Size-Width 12.8 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 5 pages 16 years ago
Arrow
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 6 pages 2 years ago

Alternate Names

LITE ON LTC-4727JR
LITE-ON INC LTC-4727JR
LITE-ON TECHNOLOGY LTC-4727JR
LITE ON OPTOELECTRONICS LTC-4727JR
LTN LTC-4727JR
Lite-On Electronics LTC-4727JR
LITE-ON TECHNOLOGY CORP LTC-4727JR
Lite-On Semiconductor LTC-4727JR
VISHAY / LITE-ON LTC-4727JR
Liteon Power Semiconductor LTC-4727JR
Liteon Opto LTC-4727JR
LITE-ON Electronics Inc LTC-4727JR
LITEO LTC-4727JR
LITE-ON INDUSTRY LTC-4727JR
Lite-On Technology Corporation LTC-4727JR
LITE-ONSEMICONDUCTORCORP LTC-4727JR
Lite-On LED LTC-4727JR
LITE-ON INC (VA) LTC-4727JR
LITEON-SEMI LTC-4727JR
LITE-ON ELECTRO LTC-4727JR
Lite-On Trading USA/Opto Group LTC-4727JR
LiteON Enclosure Inc LTC-4727JR
Lite-On Japan LTC-4727JR
Lite-On Power Semico LTC-4727JR
Lite-On Semiconductor Corporation LTC-4727JR

Search for other parts like LTC-4727 »