Lite-On LTC-4627JR

Four Digit Seven Segment Red / Orange 0.4 Common Anode Display"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorOrange, Red
MountThrough Hole
Number of Pins14
Technical
Dominant Wavelength631 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity650 µcd
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements35
Operating Supply Voltage2 V
Power Consumption70 mW
Power Dissipation70 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)10 mm
Wavelength631 nm
Dimensions
Depth12.8 mm
Height7.112 mm
Length40.18 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTC-4627JR.

Factory Futures
Datasheet5 pages23 years ago
_legacy Avnet
Datasheet6 pages14 years ago
Future Electronics
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTC-4627JR.

Related Parts

Descriptions

Descriptions of Lite-On LTC-4627JR provided by its distributors.

Four Digit Seven Segment Red / Orange 0.4 Common Anode Display"
Displays Segmented Panel 4DIGIT 35LED Sup. Red CA 16-Pin PDIP
DISPLAY,CLOCK,4-DIG,ALINGAP RED,LOW-CUR,0.4",CADPX<AZ
New and Oringinal with 360 days guarantee
DISP 7SEG 0.39" QUAD RED 16DIP
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4627JR

Technical Specifications

Physical
Case/PackageDIP
ColorOrange, Red
MountThrough Hole
Number of Pins14
Technical
Dominant Wavelength631 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Luminous Intensity650 µcd
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements35
Operating Supply Voltage2 V
Power Consumption70 mW
Power Dissipation70 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)10 mm
Wavelength631 nm
Dimensions
Depth12.8 mm
Height7.112 mm
Length40.18 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTC-4627JR.

Factory Futures
Datasheet5 pages23 years ago
_legacy Avnet
Datasheet6 pages14 years ago
Future Electronics
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant