Lite-On LTC-4627G

Displays Segmented Panel 4DIGIT 35LED Green CA 16-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins14
Technical
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters4
Number of Elements35
Operating Supply Voltage2.1 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength569 nm
Dimensions
Depth12.8 mm
Height7.25 mm
Length40.18 mm
Width40.1828 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTC-4627G.

Upverter
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-28.70%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTC-4627G.

Related Parts

Descriptions

Descriptions of Lite-On LTC-4627G provided by its distributors.

Displays Segmented Panel 4DIGIT 35LED Green CA 16-Pin PDIP
LED DSPLY,GREEN,4DIG,0.40"H 575NM,2.1VF,2.2MCD,RHDP
French Electronic Distributor since 1988
DISP 7SEG 0.39" QUAD GRN 16DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 4627G
  • LTC4627G

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins14
Technical
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters4
Number of Elements35
Operating Supply Voltage2.1 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength569 nm
Dimensions
Depth12.8 mm
Height7.25 mm
Length40.18 mm
Width40.1828 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTC-4627G.

Upverter
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant