Lite-On LTA-1000E

LED Light Bar Uni-Color Red 630nm 20-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
ColorOrange
MountThrough Hole
Number of Pins20
Technical
Current25 mA
Dominant Wavelength621 nm
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorOrange, Red
Lens StyleDiffused, Rectangular
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements10
Number of LEDs10
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Voltage Rating2 V
Wavelength630 nm
Dimensions
Depth10.16 mm
Length25.27 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTA-1000E.

_legacy Avnet
Datasheet5 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-74.95%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTA-1000E.

Descriptions

Descriptions of Lite-On LTA-1000E provided by its distributors.

LED Light Bar Uni-Color Red 630nm 20-Pin PDIP
10 Segment LED Bargraph Red-Orange 630nm 2mcd 2V DIP-20
LED Bars and Arrays 10 BAR Orange
LED CBI 5.08X1.78MM 10SEG R VERT
LED LIGHT BAR RECT 1X10 RED/ORN
Array, Org, 10 Bar ,Dip Rohs Compliant: Yes

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTA-1000E.
  • LTA1000E

Technical Specifications

Physical
Case/PackagePDIP
ColorOrange
MountThrough Hole
Number of Pins20
Technical
Current25 mA
Dominant Wavelength621 nm
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorOrange, Red
Lens StyleDiffused, Rectangular
Luminous Intensity2 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements10
Number of LEDs10
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Voltage Rating2 V
Wavelength630 nm
Dimensions
Depth10.16 mm
Length25.27 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTA-1000E.

_legacy Avnet
Datasheet5 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant