Analog Devices LT8714EFE#PBF

750kHz 4.5V~80V Buck-boost type 1 TSSOP-20-EP DC-DC Controllers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Clock SyncYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage80 V
Manufacturer Package IdentifierFE-20-05-08-1663-CB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Output Phases1
Number of Outputs1
Schedule B8542390000
Switching Frequency750 kHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8714EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages8 years ago
Farnell
Datasheet36 pages8 years ago
Linear Technology
Technical Drawing1 page10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8714EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT8714EFE#PBF provided by its distributors.

750kHz 4.5V~80V Buck-boost type 1 TSSOP-20-EP DC-DC Controllers ROHS
Bipolar Output Synchronous Controller with Seamless Four Quadrant Operation
Switching Controller, Current-mode, 860kHz Switching Freq-Max, PDSO20
DC/DC Cntrlr Single-OUT Flyback 860kHz 20-Pin TSSOP EP Tube
SYNC DC/DC CTRL, 750KHZ, TSSOP-20
Bipolar Out Sync Cntr w/ Seaml
TSSOP20 SYNCH FOUR QUADRANT CO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8714EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Clock SyncYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage80 V
Manufacturer Package IdentifierFE-20-05-08-1663-CB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Output Phases1
Number of Outputs1
Schedule B8542390000
Switching Frequency750 kHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8714EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages8 years ago
Farnell
Datasheet36 pages8 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements