Analog Devices LT8631EFE#PBF

Switching Regulator, Current-mode, 1A, 1075kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle99 %
Max Input Voltage100 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage60 V
Max Supply Voltage100 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage60 V
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8631EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages2 years ago
Linear Technology
Datasheet24 pages8 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet26 pages7 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Technical Drawing1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8631EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT8631EFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 1A, 1075kHz Switching Freq-Max, BIPolar, PDSO16
Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 1A Micropower Automotive 16-Pin TSSOP EP Tube
100V, 1A Synchronous Micropower Step-Down Regulator
DC/DC CONV, SYNC BUCK, 1MHZ, TSSOP-20
TSSOP20 100V 1A SYNCH MICROPOW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8631EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle99 %
Max Input Voltage100 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage60 V
Max Supply Voltage100 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage60 V
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8631EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages2 years ago
Linear Technology
Datasheet24 pages8 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet26 pages7 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements