Analog Devices LT8630EFE#PBF

LT8630 - 100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Max Duty Cycle99 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current600 mA
Output Voltage60 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8630EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet24 pages2 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8630EFE#PBF.

Descriptions

Descriptions of Analog Devices LT8630EFE#PBF provided by its distributors.

LT8630 - 100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator
Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A Micropower Automotive 16-Pin TSSOP EP Tube
Switching Regulator, Current-mode, 2A, PDSO16
Dc/Dc Converter, Buck, Tssop-20, Adjustable
100V, 0.6A Sync uP Buck Hi Eff
TSSOP20 100V 0.6A SYNCH MICROP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8630EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Max Duty Cycle99 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current600 mA
Output Voltage60 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8630EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet24 pages2 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements