Analog Devices LT8620IUDD#PBF

LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Max Duty Cycle99 %
Max Input Voltage65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage64.75 V
Max Supply Voltage65 V
Min Input Voltage3.4 V
Min Operating Temperature-40 °C
Min Output Voltage970 mV
Min Supply Voltage2.9 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage64.8 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8620IUDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet24 pages9 years ago
Augswan
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 6.62
$ 6.01
$ 6.01
Stock
154,265
175,006
175,006
Authorized Distributors
6
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.4 V
3.4 V
3.4 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
970 mV
970 mV
970 mV
Max Output Voltage
64.75 V
64.75 V
64.75 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8620IUDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT8620IUDD#PBF provided by its distributors.

LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PQCC24
Dc/Dc Converter, Synchronous Buck, 2.2Mhz, Qfn-24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8620IUDDPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Max Duty Cycle99 %
Max Input Voltage65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage64.75 V
Max Supply Voltage65 V
Min Input Voltage3.4 V
Min Operating Temperature-40 °C
Min Output Voltage970 mV
Min Supply Voltage2.9 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage64.8 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8620IUDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet24 pages9 years ago
Augswan
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements