Analog Devices LT8620EMSE#PBF

LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle99 %
Max Input Voltage65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage64.75 V
Max Supply Voltage65 V
Min Input Voltage3.4 V
Min Operating Temperature-40 °C
Min Output Voltage970 mV
Min Supply Voltage3.4 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage970 mV
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8620EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet24 pages9 years ago
Augswan
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 6.145
$ 6.104
$ 6.104
Stock
342,201
375,363
375,363
Authorized Distributors
9
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.4 V
3.4 V
3.4 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
970 mV
970 mV
970 mV
Max Output Voltage
64.75 V
64.75 V
64.75 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8620EMSE#PBF.

Descriptions

Descriptions of Analog Devices LT8620EMSE#PBF provided by its distributors.

LT8620 - 65V, 2A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Switching Regulator, Current-mode, 2A, 2150kHz Switching Freq-Max, PDSO16
Switching Regulator IC Step-Down MSOP- 64.8V
Dc/Dc Converter, Synchronous Buck, 2.2Mhz, Msop-16
IC REG BUCK ADJUSTABLE 2A 16MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8620EMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle99 %
Max Input Voltage65 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage64.75 V
Max Supply Voltage65 V
Min Input Voltage3.4 V
Min Operating Temperature-40 °C
Min Output Voltage970 mV
Min Supply Voltage3.4 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage970 mV
PackagingCut Tape
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8620EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages8 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet24 pages9 years ago
Augswan
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements