Analog Devices LT8609SIV#PBF

LT8609S - 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current2 A
Output Voltage41.58 V
Schedule B8542390000
Dimensions
Height1.03 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8609SIV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SOS electronic
Datasheet24 pages6 years ago
element14 APAC
Datasheet24 pages3 years ago
LKR
Datasheet24 pages5 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8609SIV#PBF.

Descriptions

Descriptions of Analog Devices LT8609SIV#PBF provided by its distributors.

LT8609S - 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Synchronous Buck regulator 42V/2A LQFN16
Switching Regulator, Current-mode, 5.7A, 2200kHz Switching Freq-Max
IC REG BUCK ADJUSTABLE 2A 16LQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8609SIVPBF

Technical Specifications

Physical
Number of Pins16
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current2 A
Output Voltage41.58 V
Schedule B8542390000
Dimensions
Height1.03 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8609SIV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
SOS electronic
Datasheet24 pages6 years ago
element14 APAC
Datasheet24 pages3 years ago
LKR
Datasheet24 pages5 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements