Analog Devices LT8415EDDB#TRPBF

Ultralow Power Boost Converter with Dual Half-Bridge Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Outputs1
Output Current25 mA
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Synchronous RectifierYes
TopologyBoost
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8415EDDB#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet14 pages8 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet14 pages8 years ago
Component Distributors Inc.
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 4.482
$ 3.94
Stock
90,706
85,808
59,128
Authorized Distributors
2
2
4
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.5 V
-
2.5 V
Max Input Voltage
-
-
16 V
Min Output Voltage
-
-
1.235 V
Max Output Voltage
-
-
40 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8415EDDB#TRPBF.

Descriptions

Descriptions of Analog Devices LT8415EDDB#TRPBF provided by its distributors.

Ultralow Power Boost Converter with Dual Half-Bridge Switches
Switching Regulator, 0.03A, PDSO12
Conv DC-DC 2.5V to 16V Step Up Dual-Out 2.5V to 40V 12-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8415EDDBTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Outputs1
Output Current25 mA
Output TypeAdjustable
Output Voltage40 V
PackagingTape and Reel
Synchronous RectifierYes
TopologyBoost
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8415EDDB#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet14 pages8 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet14 pages8 years ago
Component Distributors Inc.
Datasheet12 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements