Analog Devices / Linear Technology LT6700IDCB-1

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LT6700IDCB-1Contact
>1wk
LT6700IDCB1Contact
>1wk

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage18 V
Min Supply Voltage1.4 V
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6700IDCB-1.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6700IDCB-1.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6700IDCB-1 provided by its distributors.

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
Cut Tape uPower Dual Comparator + 400mV Ref

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6700IDCB1

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage18 V
Min Supply Voltage1.4 V
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6700IDCB-1.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet20 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant