Analog Devices / Linear Technology LT6700CDCB-1

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LT6700CDCB1Yes
1d
LT6700CDCB1ContactSend RFQ
>1wk

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage18 V
Min Supply Voltage1.4 V
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6700CDCB-1.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6700CDCB-1.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6700CDCB-1 provided by its distributors.

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6700CDCB1

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage18 V
Min Supply Voltage1.4 V
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6700CDCB-1.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet20 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant