Analog Devices LT6238CGN#PBF

LT6238 - Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth90 MHz
Bandwidth90 MHz
Gain Bandwidth Product215 MHz
Input Bias Current5 µA
Input Offset Voltage (Vos)350 µV
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Amplifiers4
Number of Circuits4
Operating Supply Current3.5 mA
Output Current per Channel30 mA
Slew Rate70 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6238CGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet26 pages9 years ago
Linear Technology
Technical Drawing1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6238CGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6238CGN#PBF provided by its distributors.

LT6238 - Rail-to-Rail Output 215MHz, 1.1nV/√Hz Op Amp/SAR ADC Driver
Operational Amplifier, 4 Func, 450uV Offset-Max, PDSO16
Op Amp Quad GP R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube
OP AMP, QUAD, 90MHZ, 70V/US, SSOP-16
Quad 215MHz Op Amp - Noise Improved LT6232
SSOP16 QUAD 215MHZ OP AMP-NOIS
R2R Out 215MHz, 1.1nV/vHz Op A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6238CGN#PBF.
  • LT6238CGNPBF

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth90 MHz
Bandwidth90 MHz
Gain Bandwidth Product215 MHz
Input Bias Current5 µA
Input Offset Voltage (Vos)350 µV
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Amplifiers4
Number of Circuits4
Operating Supply Current3.5 mA
Output Current per Channel30 mA
Slew Rate70 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6238CGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet26 pages9 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements