Analog Devices / Linear Technology LT6233IS6-10#TRM

IC Opamp Gp 375MHZ Rro TSOT23-6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LT6233IS6-10#TRMContact
>1wk

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product320 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product375 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.15 mA
Output Current per Channel55 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate80 V/µs
Voltage Gain102.92 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6233IS6-10#TRM.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 4.033
Stock
1
91,202
Authorized Distributors
0
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
1.15 mA
1.15 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6233IS6-10#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6233IS6-10#TRM provided by its distributors.

IC OPAMP GP 375MHZ RRO TSOT23-6
LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family
SC-Amps/High Speed, 375MHz Ultra Low Noise Low power Op Amp

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product320 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product375 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.15 mA
Output Current per Channel55 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate80 V/µs
Voltage Gain102.92 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6233IS6-10#TRM.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant