Analog Devices LT6221CS8#TRPBF

Op Amp Dual Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product60 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)350 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product60 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)84 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6221CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet22 pages8 years ago
Upverter
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-13.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6221CS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6221CS8#TRPBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp
OP-AMP, 60MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6221CS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product60 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)350 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product60 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)84 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6221CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet22 pages8 years ago
Upverter
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements