Analog Devices / Linear Technology LT6200IS6-10

LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.45 GHz
Input Bias Current18 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product1.45 GHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate340 V/µs
Voltage Gain101.58 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6200IS6-10.

Upverter
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.713
$ 2.713
Stock
35,000
99,737
99,737
Authorized Distributors
0
8
8
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
340 V/µs
340 V/µs
340 V/µs
Gain Bandwidth Product
1.45 GHz
1.45 GHz
1.45 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6200IS6-10.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6200IS6-10 provided by its distributors.

LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.45 GHz
Input Bias Current18 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product1.45 GHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate340 V/µs
Voltage Gain101.58 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6200IS6-10.

Upverter
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant