Analog Devices LT6106CS5#TRMPBF

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Current130 µA
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current70 µA
Output Current per Channel1 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)106 dB
Schedule B8542330000
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6106CS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages8 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet14 pages4 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Farnell
Datasheet9 pages12 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6106CS5#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6106CS5#TRMPBF provided by its distributors.

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
SP Amp Current Sense Amp Single 36V Automotive 5-Pin TSOT-23 T/R
Current Sense Amplifier, High Side, 1, 40 Na, Tsot-23, 5, 0 C, 70 C
Amplifier Type = Current Sense / Channels = 1 / Bandwidth kHz = 200 / Input Bias Current nA = 40 / Input Offset Voltage uV = 150 / Supply Current uA = 65 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.8 / Height mm = 0.9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6106CS5 TRMPBF
  • LT6106CS5-TRMPBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Current130 µA
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current70 µA
Output Current per Channel1 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)106 dB
Schedule B8542330000
Dimensions
Height900 µm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6106CS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages8 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet14 pages4 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Farnell
Datasheet9 pages12 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements