Analog Devices / Linear Technology LT6106CS5#PBF

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)106 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6106CS5#PBF.

Farnell
Datasheet14 pages8 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 1.65
$ 1.652
$ 1.456
$ 1.45
Stock
27,494
578,608
413,465
265,844
433,342
Authorized Distributors
0
10
10
9
10
Case/Package
TSOT
TSOT
TSOT
SOT-23-5
TSOT
Number of Pins
5
5
5
5
5
Number of Circuits
-
1
1
1
1
Slew Rate
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
-
-
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
36 V
36 V
Operating Supply Current
-
70 µA
70 µA
70 µA
70 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6106CS5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6106CS5#PBF provided by its distributors.

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23
Current Sense Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:100; Gain Bandwidth -3db:200kHz; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.2MHz ;RoHS Compliant: Yes
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications. Applications Current Shunt Measurement Battery Monitoring Power Management Motor Control Lamp Monitoring Overcurrent and Fault Detection

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 6106CS5#PBF
  • LT6106CS5#PBF.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Bandwidth200 kHz
Input Bias Current40 nA
Input Offset Voltage (Vos)250 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)106 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6106CS5#PBF.

Farnell
Datasheet14 pages8 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago