Analog Devices LT6105CMS8#PBF

ROHS3Compliant S-PDSO-G8 LT6105 Matte Tin (Sn) op amp buffer circuit 3mm 1mA 2.85V 100kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio94 dB
Input Offset Voltage (Vos)300 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Gain Bandwidth Product100 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current240 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)98 dB
Schedule B8542330000
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6105CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6105CMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6105CMS8#PBF provided by its distributors.

ROHS3Compliant S-PDSO-G8 LT6105 Matte Tin (Sn) op amp buffer circuit 3mm 1mA 2.85V 100kHz
Precision, Rail-to-Rail Input Current Sense Amplifier
SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP Tube / IC OPAMP CURR SENSE 100KHZ 8MSOP
AMPLIFIER, PRECISION, 100KHZ, MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio94 dB
Input Offset Voltage (Vos)300 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Gain Bandwidth Product100 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current240 µA
Output Current per Channel1 mA
Power Supply Rejection Ratio (PSRR)98 dB
Schedule B8542330000
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6105CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements