Analog Devices LT6100IMS8#TRPBF

Precision, Gain Selectable High Side Current Sense Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth150 kHz
Bandwidth150 kHz
Common Mode Rejection Ratio105 dB
Input Offset Voltage (Vos)80 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierMS8-8-05-08-1660
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product150 kHz
Nominal Supply Current60 µA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)105 dB
Schedule B8542330000
Slew Rate0.05 V/µs
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100IMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet18 pages9 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages11 years ago
Nu Horizons
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+569%

Alternate Parts

Price @ 1000
$ 2.361
$ 2.36
$ 2.052
$ 2.064
$ 2.555
$ 2.59
Stock
174,450
251,816
356,616
153,200
120,186
99,049
Authorized Distributors
7
10
8
9
7
4
Case/Package
MSOP
MSOP
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
8
8
Number of Circuits
1
1
1
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
-
-
-
Input Offset Voltage (Vos)
80 µV
300 µV
300 µV
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
105 dB
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
36 V
36 V
36 V
Operating Supply Current
60 µA
60 µA
60 µA
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6100IMS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6100IMS8#TRPBF provided by its distributors.

Precision, Gain Selectable High Side Current Sense Amplifier
IC,Instrumentation Amplifier,SINGLE,TSSOP,8PIN,PLASTIC
SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6100IMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
-3db Bandwidth150 kHz
Bandwidth150 kHz
Common Mode Rejection Ratio105 dB
Input Offset Voltage (Vos)80 µV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierMS8-8-05-08-1660
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product150 kHz
Nominal Supply Current60 µA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current60 µA
Output Current per Channel15 mA
Power Supply Rejection Ratio (PSRR)105 dB
Schedule B8542330000
Slew Rate0.05 V/µs
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100IMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet18 pages9 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages11 years ago
Nu Horizons
Datasheet16 pages17 years ago
Component Distributors Inc.
Datasheet16 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements