Analog Devices LT6012CS#TRPBF

Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio107 dB
Gain Bandwidth Product330 kHz
Input Bias Current150 pA
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product330 kHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current260 µA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)112 dB
Slew Rate0.09 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6012CS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.304
$ 5.49
$ 5.49
Stock
57,262
101,712
101,712
Authorized Distributors
4
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.09 V/µs
0.09 V/µs
0.09 V/µs
Gain Bandwidth Product
330 kHz
330 kHz
330 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
112 dB
112 dB
112 dB
Common Mode Rejection Ratio
107 dB
107 dB
107 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
260 µA
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6012CS#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT6012CS#TRPBF provided by its distributors.

Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Operational Amplifier, 4 Func, 175uV Offset-Max, BIPolar, PDSO14
Precision Amplifiers Quad Micropower Precision R-to-R Output OA
350kHz 20pA 4 SOP-14 Precision OpAmps ROHS
2x/4x 135µA, 14nV/rtHz, R2R Ou
SOIC14 QUAD MICROPOWER PREC R-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6012CSTRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Common Mode Rejection Ratio107 dB
Gain Bandwidth Product330 kHz
Input Bias Current150 pA
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product330 kHz
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current260 µA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)112 dB
Slew Rate0.09 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT6012CS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements