Littelfuse LT600C

Silicon Protection Circuits Fuse Blocks
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance2 pF
Fail ShortNo
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current400 A
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LT600C.

DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LT600C.

Descriptions

Descriptions of Littelfuse LT600C provided by its distributors.

Silicon Protection Circuits Fuse Blocks
GP LT TRIGGER TUBE 600V COREGDT
GDT 600V 2 POLE THROUGH HOLE
GDT 600V SURFACE MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance2 pF
Fail ShortNo
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current400 A
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LT600C.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant