Analog Devices / Linear Technology LT6004IMS8

LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Technical
Input Offset Voltage (Vos)500 µV
Max Supply Voltage16 V
Min Supply Voltage1.6 V
Nominal Gain Bandwidth Product2 kHz
Number of Channels2
Number of Circuits2
Slew Rate0.0008 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6004IMS8.

Upverter
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
31,470
242,262
242,262
Authorized Distributors
0
8
8

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6004IMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6004IMS8 provided by its distributors.

LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Technical
Input Offset Voltage (Vos)500 µV
Max Supply Voltage16 V
Min Supply Voltage1.6 V
Nominal Gain Bandwidth Product2 kHz
Number of Channels2
Number of Circuits2
Slew Rate0.0008 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6004IMS8.

Upverter
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant