Linear Technology LT5521EUF#PBF

Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT5521EUF#PBF-ND 939 Buy Now »
USD
9.95 9.95 5.82 5.82 5.82
Arrow
LT5521EUF#PBF 212 Buy Now »
USD
7.07 7.07 5.82 5.82 5.82
Chip One Stop Japan
C1S424500291287 75 Buy Now »
USD
8.95 8.95 6.36 6.36 6.36
Newark
57M8792 0 ··
USD
5.82 5.82 5.82
Farnell
1273467 45 Buy Now »
GBP
8.42 8.42 4.56 4.56 4.56
element14 APAC
1273467 45 Buy Now »
SGD
15.47 15.47 9.05 9.05 9.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S424500291296 212 Buy Now »
USD
11.60 9.71 8.58 8.58 8.58
STLAA.com
LT5521EUF#PBF 1 ··
Ewing Components
LT5521EUF#PBF 11,540 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT5521EUF#PBF Contact ··
USD
7.07 7.07 7.07
North Star Micro
LT5521EUF#PBF Contact ··

Descriptions

IC MIXER 10MHZ-3.7GHZ UP 16QFN
Digi-Key
IC, MIXER UPCONV, SMD, QFN-16, 5521; Frequency Range:10MHz to 3.7GHz; RF Type:Cellular, PHS, UMTS, WCDMA; Supply Voltage Range:3.15V to 5.25V; RF IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Bandwidth:3990MHz; Base Number:5521; Frequency RF:3700MHz; Gain Over Bandwidth:-0.5dB; IF Frequency:3000MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Oscillator Frequency:4000MHz; Package / Case:QFN; Supply Voltage DC Min:5.5V; Supply Voltage Max:5.25V; Supply Voltage Min:3.15V; Termination Type:SMD
element14 APAC
Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP
Chip One Stop Japan
Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP
Chip One Stop Global
MIXER UPCONV, SMD, QFN-16, 5521; RF Frequency:3700MHz; IF Frequency:3000MHz; Local Oscillator Frequency:4000MHz; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5521; Bandwidth:3990MHz; Gain, Over Bandwidth:-0.5dB; Voltage, Supply DC Min:5.5V
Farnell
MIXER UPCONV, SMD, QFN-16, 5521; RF Frequency:3700MHz; IF Frequency:3000MHz; Local Oscillator Frequency:4000MHz; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:QFN; No. of Pins:16; Operating ;RoHS Compliant: Yes
Newark
IC MIXER HI LIN 3.7GHZ 16-QFN - LT5521EUF#PBF
iiiC
LT5521 - Very High Linearity Active Mixer
Linear Technology

Technical Specifications

Bandwidth 3.99 GHz
REACH SVHC Compliance No SVHC
Number of Pins 16
Size-Length 4 mm
Supply Voltage (DC) 3.15 V (min)
Lead-Free Status Contains Lead
Size-Thickness 750 µm
Case / Package / Footprint QFN
Supply Current 82 mA
Mounting Type Surface Mount
RoHS Compliant
Size-Width 4 mm
Packaging Bulk

Documents

Nu Horizons
Datasheet 16 pages 12 years ago
Datasheet 16 pages 12 years ago
Linear Technology
Technical Drawing 1 page 11 years ago
Jameco
Datasheet 17 pages 8 years ago
Component Distributors Inc.
Datasheet 16 pages 12 years ago
iiiC
Datasheet 16 pages 12 years ago

Images

Alternate Names

LINEAR TECH LT5521EUF#PBF
LINEAR LT5521EUF#PBF
LTC LT5521EUF#PBF
L/T LT5521EUF#PBF
LIN LT5521EUF#PBF
LINEAR TEC LT5521EUF#PBF
LINEAR TECHNOLOGY CORP LT5521EUF#PBF
LINEAR TECHNOLOGIES LT5521EUF#PBF
LINE LT5521EUF#PBF
LTNEAR LT5521EUF#PBF
LINEA LT5521EUF#PBF
LIN TECH LT5521EUF#PBF
LINEAR TECHNOLOGY CORPORATION LT5521EUF#PBF
LINEAR TECHN LT5521EUF#PBF
LINEAR INTEGRATED SYSTEMS LT5521EUF#PBF
LINEAR TECHNOLO LT5521EUF#PBF
PBF LT5521EUF#PBF
LNRTEC LT5521EUF#PBF
LINR LT5521EUF#PBF
LTI LT5521EUF#PBF
LNRTECH LT5521EUF#PBF
LT-ZY LT5521EUF#PBF
LT-ACR LT5521EUF#PBF
LT-TE LT5521EUF#PBF
LTC ELECT LT5521EUF#PBF

Search for other parts like LT5521 »