Analog Devices / Linear Technology LT5514EFE

LT5514 - Ultralow Distortion IF Amplifier/ADC Driver with Digitally Controlled Gain

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
Frequency850 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Gain Bandwidth Product850 MHz
Number of Channels1
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
Resistance122 Ω
Voltage Gain33 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT5514EFE.

Upverter
Datasheet20 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages19 years ago
Component Distributors Inc.
Datasheet20 pages19 years ago

Alternate Parts

Price @ 1000
$ 10.06
$ 10.06
Stock
127,044
131,367
131,367
Authorized Distributors
0
6
6
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
2
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT5514EFE.

Descriptions

Descriptions of Analog Devices / Linear Technology LT5514EFE provided by its distributors.

LT5514 - Ultralow Distortion IF Amplifier/ADC Driver with Digitally Controlled Gain
IC,Digitally Controlled Gain Amplifier,SINGLE,TSSOP,20PIN,PLASTIC
IC IF AMP/ADC DRVR PROG 20TSSOP
Digitally Programmable Gain Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Technical
Frequency850 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Gain Bandwidth Product850 MHz
Number of Channels1
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
Resistance122 Ω
Voltage Gain33 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT5514EFE.

Upverter
Datasheet20 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
Nu Horizons
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages19 years ago
Component Distributors Inc.
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant