Analog Devices LT4430IS6#TRPBF

Secondary Side Optocoupler Driver Automotive 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current1.9 mA
PackagingTape and Reel
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4430IS6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet26 pages8 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.395
Stock
83,775
86,083
Authorized Distributors
2
8
Case/Package
SOT-23-6
TSOT
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4430IS6#TRPBF.

Descriptions

Descriptions of Analog Devices LT4430IS6#TRPBF provided by its distributors.

Secondary Side Optocoupler Driver Automotive 6-Pin TSOT-23 T/R
IC OPTOCOUPLER GATE DRVR SOT23-6
SOT-236 SECONDARY-SIDE OPTOCOU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4430IS6TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current1.9 mA
PackagingTape and Reel
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT4430IS6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet26 pages8 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements